Maertz PMMA-1011-009 PETG Chemical Resistant 1.75mm 1Kg Grey

Order Code:

19-2775

Brand: Maertz MPN: PMMA-1011-009 EAN-13: 0093988901513
Qty Unit Price (Ex VAT)
1+ £20.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Maertz PMMA-1011-009 is a transparent clear acrylic rod designed with precision engineering for use in various applications. This rod is composed of PMMA (polymethyl methacrylate), a material known for its excellent light transmission and optical clarity, making it ideal for scenarios where transparency is crucial. Measuring 100 cm in length, it serves as a reliable option for projects requiring durable and lightweight components, such as prototype modelling, architectural designs, and intricate display constructions. The versatile properties of PMMA allow this rod to perform effectively in both indoor and outdoor environments, maintaining its structural integrity and appearance even under UV exposure. It is commonly utilised in the creation of optical components, furniture accents, and as a substitute for glass in situations where impact resistance is desired.
Filament Material PETG
Reel Size 1kg
Filament Colour Grey
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot